Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB400CA

The P6SMB400CA is a bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, rated for 600W peak pulse power ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The P6SMB400CA is a bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, rated for 600W peak pulse power dissipation for surge protection.
Search Keywords: P6SMB400CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB400CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Bi-Directional
Family: P6SMB400CA
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Configuration: Single
Maximum Clamping Voltage: 548 V
Maximum Peak Pulse Current: 1.1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB400CA RoHS compliant?
Yes, P6SMB400CA is RoHS compliant.
What is the lead time for P6SMB400CA?
The standard lead time for P6SMB400CA is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1580
6,000
$0.1536
9,000
$0.1515
12,000
$0.1511
27,000
$0.1487
51,000
$0.1469
102,000 +
$0.1465
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!