Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB36A

TVS Diode Single Uni-Dir 30.8V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 30.8V 600W 2-Pin SMB T/R
Search Keywords: P6SMB36A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB36A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Uni-Directional
Maximum Peak Pulse Current: 12.2 A
Configuration: Single
Maximum Clamping Voltage: 49.9 V
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family: P6SMB36A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB36A RoHS compliant?
Yes, P6SMB36A is RoHS compliant.
What is the lead time for P6SMB36A?
The standard lead time for P6SMB36A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0906
6,000
$0.0898
9,000
$0.0819
12,000
$0.0817
27,000
$0.0815
51,000
$0.0813
102,000
$0.0811
150,000 +
$0.0809
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!