Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB30A

TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R
Search Keywords: P6SMB30A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P6SMB30A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Direction Type:
    Uni-Directional
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Configuration:
    Single
  • Maximum Clamping Voltage:
    41.4 V
  • Family:
    P6SMB30A
  • Maximum Peak Pulse Current:
    14.7 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB30A RoHS compliant?
Yes, P6SMB30A is RoHS compliant.
What is the lead time for P6SMB30A?
The standard lead time for P6SMB30A is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks can ship 2/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0934
6,000
$0.0895
9,000
$0.0871
12,000
$0.0869
27,000
$0.0826
51,000
$0.0796
102,000
$0.0777
150,000 +
$0.0775
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!