Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB300A

The P6SMB300A is a unidirectional, surface-mount Transient Voltage Suppressor (TVS) diode designed for surge and ESD protectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The P6SMB300A is a unidirectional, surface-mount Transient Voltage Suppressor (TVS) diode designed for surge and ESD protection.
Search Keywords: P6SMB300A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB300A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Clamping Voltage: 414 V
Maximum Peak Pulse Current: 1.5 A
Family: P6SMB300A
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Uni-Directional
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB300A RoHS compliant?
Yes, P6SMB300A is RoHS compliant.
What is the lead time for P6SMB300A?
The standard lead time for P6SMB300A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1460
6,000
$0.1439
9,000
$0.1400
12,000
$0.1397
27,000
$0.1374
51,000
$0.1358
102,000 +
$0.1354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!