- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMB27CA
Description
+
TVS Diode Single Bi-Dir 23.1V 600W 2-Pin SMB T/R
Search Keywords: P6SMB27CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:P6SMB27CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:37.5 V
-
Direction Type:Bi-Directional
-
Family:P6SMB27CA
-
Maximum Peak Pulse Current:16.3 A
-
Configuration:Single
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3,000
$0.1125
6,000
$0.1075
9,000
$0.1043
12,000
$0.1014
27,000
$0.0986
51,000
$0.0947
102,000
$0.0923
150,000 +
$0.0921
Click for Quote
Log in
to unlock special pricing