Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB27A

TVS Diode Single Uni-Dir 23.1V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 23.1V 600W 2-Pin SMB T/R
Search Keywords: P6SMB27A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB27A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Peak Pulse Current: 16.3 A
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Configuration: Single
Maximum Clamping Voltage: 37.5 V
Family: P6SMB27A
Direction Type: Uni-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB27A RoHS compliant?
Yes, P6SMB27A is RoHS compliant.
What is the lead time for P6SMB27A?
The standard lead time for P6SMB27A is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
1493
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,493
$0.0726
6,000
$0.0709
9,000
$0.0693
12,000
$0.0691
27,000
$0.0683
51,000
$0.0673
102,000
$0.0671
150,000 +
$0.0670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!