Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB250A

The P6SMB250A is a unidirectional Transient Voltage Suppressor (TVS) diode in a surface-mount package, designed for surge and ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The P6SMB250A is a unidirectional Transient Voltage Suppressor (TVS) diode in a surface-mount package, designed for surge and ESD protection with a 600W peak pulse power rating.
Search Keywords: P6SMB250A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P6SMB250A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Configuration:
    Single
  • Maximum Peak Pulse Current:
    1.8 A
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    344 V
  • Family:
    P6SMB250A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB250A RoHS compliant?
Yes, P6SMB250A is RoHS compliant.
What is the lead time for P6SMB250A?
The standard lead time for P6SMB250A is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,735
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
13 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.3172
6,000
$0.1952
9,000
$0.1545
12,000 +
$0.1514
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!