- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMB24A
Bourns
P6SMB24A
TVS Diode Single Uni-Dir 20.5V 600W 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:P6SMB24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:P6SMB24A
-
Maximum Peak Pulse Current:18.4 A
-
Maximum Clamping Voltage:33.2 V
-
Direction Type:Uni-Directional
-
Configuration:Single
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm