Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB200CA

TVS Diode Single Bi-Dir 171V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 171V 600W 2-Pin SMB T/R
Search Keywords: P6SMB200CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB200CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: P6SMB200CA
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Bi-Directional
Configuration: Single
Maximum Clamping Voltage: 274 V
Maximum Peak Pulse Current: 2.2 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB200CA RoHS compliant?
Yes, P6SMB200CA is RoHS compliant.
What is the lead time for P6SMB200CA?
The standard lead time for P6SMB200CA is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,728
Can Ship immediately
MOQ for In Stock Qty:
764
MOQ for out of Stock Qty:
764
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
764
$0.3209
6,000
$0.1975
9,000
$0.1564
12,000 +
$0.1532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!