- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMB180CA
Bourns
P6SMB180CA
TVS Diode Single Bi-Dir 154V 600W 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TVS Diode Single Bi-Dir 154V 600W 2-Pin SMB T/R
Search Keywords: P6SMB180CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:P6SMB180CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:P6SMB180CA
-
Maximum Peak Pulse Current:2.5 A
-
Direction Type:Bi-Directional
-
Configuration:Single
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Clamping Voltage:246 V
Product Guides
+
Frequently Asked Questions
Is P6SMB180CA RoHS compliant?
Yes, P6SMB180CA is RoHS compliant.
What is the lead time for P6SMB180CA?
The standard lead time for P6SMB180CA is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,480
Can Ship immediately
MOQ for In Stock Qty:
764
MOQ for out of Stock Qty:
764
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
764
$0.3146
6,000
$0.1936
9,000
$0.1533
12,000 +
$0.1502
Click for Quote
Log in
to unlock special pricing