Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB16CA

TVS Diode Single Bi-Dir 13.6V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 13.6V 600W 2-Pin SMB T/R
Search Keywords: P6SMB16CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB16CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Clamping Voltage: 22.5 V
Family: P6SMB16CA
Configuration: Single
Maximum Peak Pulse Current: 27.1 A
Direction Type: Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB16CA RoHS compliant?
Yes, P6SMB16CA is RoHS compliant.
What is the lead time for P6SMB16CA?
The standard lead time for P6SMB16CA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0882
6,000
$0.0862
9,000
$0.0849
12,000
$0.0838
27,000
$0.0827
51,000
$0.0811
102,000
$0.0801
150,000 +
$0.0799
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!