Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB16A

TVS Diode Single Uni-Dir 13.6V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 13.6V 600W 2-Pin SMB T/R
Search Keywords: P6SMB16A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P6SMB16A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Clamping Voltage: 22.5 V
Family: P6SMB16A
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current: 27.1 A
Configuration: Single
Direction Type: Uni-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB16A RoHS compliant?
Yes, P6SMB16A is RoHS compliant.
What is the lead time for P6SMB16A?
The standard lead time for P6SMB16A is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1175
6,000
$0.1157
9,000
$0.1029
12,000
$0.1024
27,000
$0.1021
51,000
$0.1019
102,000
$0.1016
150,000 +
$0.1014
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!