- 首页 ›
- 所有产品›
- 电路保护 ›
- ESD 保护二极管 ›
- 瞬态电压抑制器 (TVS) ›
- P6SMB15A
描述
+
TVS Diode Single Uni-Dir 12.8V 600W 2-Pin SMB T/R
搜索关键词: P6SMB15A
规格
+
-
产品属性属性值 选择属性
-
供应商:Bourns
-
部件编号:P6SMB15A
-
计量单位:每 件
-
RoHS:是
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
卷盘包装:
3000 -
方向类型:Uni-Directional
-
最大钳位电压:21.2 V
-
最大峰值脉冲电流:28.8 A
-
尺寸:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
系列:P6SMB15A
-
配置:Single
Frequently Asked Questions
Is P6SMB15A RoHS compliant?
Yes, P6SMB15A is RoHS compliant.
What is the lead time for P6SMB15A?
The standard lead time for P6SMB15A is approximately 24 days. In-stock quantities ship from OnlineComponents.com.