Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P6SMB12CA

The P6SMB12CA is a bidirectional Transient Voltage Suppressor (TVS) diode with a 600 W peak pulse power rating, designed for s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The P6SMB12CA is a bidirectional Transient Voltage Suppressor (TVS) diode with a 600 W peak pulse power rating, designed for surge and ESD protection.
Search Keywords: P6SMB12CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P6SMB12CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Clamping Voltage:
    16.7 V
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Configuration:
    Single
  • Family:
    P6SMB12CA
  • Maximum Peak Pulse Current:
    36.5 A
  • Direction Type:
    Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P6SMB12CA RoHS compliant?
Yes, P6SMB12CA is RoHS compliant.
What is the lead time for P6SMB12CA?
The standard lead time for P6SMB12CA is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 5/3/27
Minimum Order Quantity:
3000
Order Increment:
3000
37 Weeks can ship 5/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1113
6,000
$0.1005
9,000
$0.0927
12,000
$0.0913
27,000
$0.0874
51,000
$0.0872
102,000
$0.0870
150,000 +
$0.0867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!