- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMB11A
Description
+
TVS Diode Single Uni-Dir 9.4V 600W 2-Pin SMB T/R
Search Keywords: P6SMB11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:P6SMB11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:15.6 V
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Configuration:Single
-
Family:P6SMB11A
-
Maximum Peak Pulse Current:39.1 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0969
6,000
$0.0925
9,000
$0.0899
12,000
$0.0896
27,000
$0.0849
51,000
$0.0816
102,000
$0.0795
150,000 +
$0.0793
Click for Quote
Log in
to unlock special pricing