Image is representational - see mfr. specs

P6SMB100A

Bourns

TVS Diode Single Uni-Dir 85.5V 600W 2-Pin SMB T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
TVS Diode Single Uni-Dir 85.5V 600W 2-Pin SMB T/R
Search Keywords: P6SMB100A
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Bourns
  • Артикул / №:
    P6SMB100A
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Clamping Voltage:
    137 V
  • Maximum Peak Pulse Current:
    4.5 A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Direction Type:
    Uni-Directional
  • Configuration:
    Single
  • Family:
    P6SMB100A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
3000
многократный:
3000
24 Weeks Можно отправить 26/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
3 000
$0.0969
6 000
$0.0925
9 000
$0.0899
12 000
$0.0896
27 000
$0.0849
51 000
$0.0816
102 000
$0.0795
150 000 +
$0.0793
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!