- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMA91CA
Description
+
Diode TVS Single Bi-Dir 77.8V 400W 2-Pin SMA T/R
Search Keywords: P4SMA91CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:P4SMA91CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:P4SMA91CA
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:3.3 A
-
Maximum Clamping Voltage:125 V
-
Configuration:Single
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5,000
$0.1000
10,000
$0.0971
25,000
$0.0918
50,000
$0.0882
100,000
$0.0859
150,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing