Image is representational - see mfr. specs

P4SMA68CA

Bourns

Diode TVS Single Bi-Dir 58.1V 400W 2-Pin SMA T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 58.1V 400W 2-Pin SMA T/R
Search Keywords: P4SMA68CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P4SMA68CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Direction Type:
    Bi-Directional
  • Maximum Peak Pulse Current:
    4.5 A
  • Configuration:
    Single
  • Maximum Clamping Voltage:
    92 V
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Family:
    P4SMA68CA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.1000
10,000
$0.0971
25,000
$0.0918
50,000
$0.0882
100,000
$0.0859
150,000 +
$0.0857
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!