Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P4SMA68A

Diode TVS Single Uni-Dir 58.1V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 58.1V 400W 2-Pin SMA T/R
Search Keywords: P4SMA68A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P4SMA68A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Clamping Voltage: 92 V
Family: P4SMA68A
Maximum Peak Pulse Current: 4.5 A
Configuration: Single
Direction Type: Uni-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P4SMA68A RoHS compliant?
Yes, P4SMA68A is RoHS compliant.
What is the lead time for P4SMA68A?
The standard lead time for P4SMA68A is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order Quantity:
1588
24 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,588
$0.1020
10,000
$0.0902
25,000
$0.0810
50,000
$0.0808
100,000
$0.0806
150,000 +
$0.0804
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!