Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P4SMA550A

Diode TVS Single Uni-Dir 495V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 495V 400W 2-Pin SMA T/R
Search Keywords: P4SMA550A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P4SMA550A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Configuration:
    Single
  • Maximum Peak Pulse Current:
    0.5 A
  • Maximum Clamping Voltage:
    760 V
  • Family:
    P4SMA550A
  • Direction Type:
    Uni-Directional
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P4SMA550A RoHS compliant?
Yes, P4SMA550A is RoHS compliant.
What is the lead time for P4SMA550A?
The standard lead time for P4SMA550A is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
20 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.3146
5,000
$0.1936
7,500
$0.1533
10,000 +
$0.1502
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!