- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMA33A
Bourns
P4SMA33A
Diode TVS Single Uni-Dir 28.2V 400W 2-Pin SMA T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | P4SMA33A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Configuration: | Single |
| Direction Type: | Uni-Directional |
| Maximum Clamping Voltage: | 45.7 V |
| Dimension: | 4.57(Max) x 2.92(Max) x 2.2(Max) mm |
| Family: | P4SMA33A |
| Maximum Peak Pulse Current: | 9 A |