- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMA300CA
Bourns
P4SMA300CA
Diode TVS Single Bi-Dir 256V 400W 2-Pin SMA T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Bi-Dir 256V 400W 2-Pin SMA T/R
Search Keywords: P4SMA300CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:P4SMA300CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Clamping Voltage:414 V
-
Configuration:Single
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Family:P4SMA300CA
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:1 A
Product Guides
+
Frequently Asked Questions
Is P4SMA300CA RoHS compliant?
Yes, P4SMA300CA is RoHS compliant.
What is the lead time for P4SMA300CA?
The standard lead time for P4SMA300CA is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
700
$0.3432
5,000
$0.2112
7,500
$0.1672
10,000 +
$0.1639
Click for Quote
Log in
to unlock special pricing