- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMA200A
Bourns
P4SMA200A
Diode TVS Single Uni-Dir 171V 400W 2-Pin SMA T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Uni-Dir 171V 400W 2-Pin SMA T/R
Search Keywords: P4SMA200A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:P4SMA200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Clamping Voltage:274 V
-
Maximum Peak Pulse Current:1.5 A
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Family:P4SMA200A
-
Direction Type:Uni-Directional
-
Configuration:Single
Product Guides
+
Frequently Asked Questions
Is P4SMA200A RoHS compliant?
Yes, P4SMA200A is RoHS compliant.
What is the lead time for P4SMA200A?
The standard lead time for P4SMA200A is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,955
Can Ship immediately
Minimum Order Quantity:
1588
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,588
$0.0866
10,000
$0.0841
25,000
$0.0795
50,000
$0.0763
100,000
$0.0744
150,000 +
$0.0742
Click for Quote
Log in
to unlock special pricing