Image is representational - see manufacturer specifications

Bourns Authorized Distributor

P4SMA12A

Diode TVS Single Uni-Dir 10.2V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 10.2V 400W 2-Pin SMA T/R
Search Keywords: P4SMA12A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: P4SMA12A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Clamping Voltage: 16.7 V
Direction Type: Uni-Directional
Family: P4SMA12A
Configuration: Single
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current: 24.6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P4SMA12A RoHS compliant?
Yes, P4SMA12A is RoHS compliant.
What is the lead time for P4SMA12A?
The standard lead time for P4SMA12A is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,646
Ships today, if you order in
Minimum Order Quantity:
1588
24 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,588
$0.0966
10,000
$0.0761
25,000
$0.0741
50,000
$0.0739
100,000
$0.0737
150,000 +
$0.0735
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!