Image is representational - see manufacturer specifications

Bourns Authorized Distributor

NR85CB0

The NR85CB0 is a miniature C-type thermal cutoff (TCO) device providing overtemperature and overcurrent protection for battery ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The NR85CB0 is a miniature C-type thermal cutoff (TCO) device providing overtemperature and overcurrent protection for battery cells.
Search Keywords: NR85CB0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    NR85CB0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5000
  • Maximum Current Rating:
    N/A
  • Cutoff Temperature:
    N/A
  • Lead Pitch:
    N/R
  • Cutoff Temperature Accuracy:
    -5,0 °C
  • Holding Temperature:
    N/A
  • Lead Diameter:
    N/R
  • Family:
    NR85CB0
  • Applications:
    N/A
  • Dimension:
    4.8 x 2.8 x 0.89mm mm
  • Lead Length:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NR85CB0 RoHS compliant?
Yes, NR85CB0 is RoHS compliant.
What is the lead time for NR85CB0?
The standard lead time for NR85CB0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$1.754
2,500
$0.928
3,750
$0.653
5,000 +
$0.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!