Image is representational - see manufacturer specifications

Bourns Authorized Distributor

NR77CB0

C-Type Breaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
C-Type Breaker
Search Keywords: NR77CB0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: NR77CB0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200002
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Family: NR77CB0
Lead Length: N/R
Cutoff Temperature Accuracy: -5,0 °C
Dimension: 4.8 x 2.8 x 0.89 mm
Lead Pitch: N/R
Cutoff Temperature: 77 °C
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NR77CB0 RoHS compliant?
Yes, NR77CB0 is RoHS compliant.
What is the lead time for NR77CB0?
The standard lead time for NR77CB0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116,000
Can Ship immediately
MOQ for In Stock Qty:
176
MOQ for out of Stock Qty:
176
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
176
$1.767
250
$1.763
500
$1.758
1,250
$1.754
2,500
$0.928
3,750
$0.653
5,000 +
$0.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!