Bourns Authorized Distributor

MU3261-750Y

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 400mA 300mOhm DCR 1206 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 400mA 300mOhm DCR 1206 T/R
Search Keywords: MU3261750Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MU3261-750Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: PMC
Impedance: 75 Ohm
Case Size: 1206
Maximum DC Current: 400 mA
Dimension: 3.2 x 1.6 x 1.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MU3261-750Y discontinued?
Yes, MU3261-750Y from Bourns is discontinued (end-of-life December 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MU3261-750Y RoHS compliant?
Yes, MU3261-750Y is RoHS compliant.
What is the lead time for MU3261-750Y?
The standard lead time for MU3261-750Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0546
6,000
$0.0457
9,000
$0.0444
12,000
$0.0417
27,000
$0.0405
51,000
$0.0393
102,000
$0.0392
150,000 +
$0.0391
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!