- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MU3261-601Y
Bourns
MU3261-601Y
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 500mOhm DCR 1206 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 500mOhm DCR 1206 T/R
Search Keywords: MU3261601Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MU3261-601Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Case Size:1206
-
Impedance:600 Ohm
-
Dimension:3.2 x 1.6 x 1.1 mm
-
Maximum DC Current:200 mA
-
Family:PMC
Product Guides
+
Frequently Asked Questions
Is MU3261-601Y discontinued?
Yes, MU3261-601Y from Bourns is discontinued (end-of-life December 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MU3261-601Y RoHS compliant?
Yes, MU3261-601Y is RoHS compliant.
What is the lead time for MU3261-601Y?
The standard lead time for MU3261-601Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
3,000
$0.0556
6,000
$0.0555
9,000
$0.0531
12,000
$0.0530
27,000
$0.0501
51,000
$0.0488
102,000
$0.0468
150,000 +
$0.0456
Click for Quote
Log in
to unlock special pricing