Bourns Authorized Distributor

MU3261-300Y

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 500mA 200mOhm DCR 1206 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 500mA 200mOhm DCR 1206 T/R
Search Keywords: MU3261300Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MU3261-300Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    3.2 x 1.6 x 1.1 mm
  • Maximum DC Current:
    500 mA
  • Case Size:
    1206
  • Family:
    PMC
  • Impedance:
    30 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MU3261-300Y discontinued?
Yes, MU3261-300Y from Bourns is discontinued (end-of-life December 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MU3261-300Y RoHS compliant?
Yes, MU3261-300Y is RoHS compliant.
What is the lead time for MU3261-300Y?
The standard lead time for MU3261-300Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0626
6,000
$0.0592
9,000
$0.0591
12,000
$0.0579
27,000
$0.0561
51,000
$0.0560
102,000
$0.0558
150,000 +
$0.0557
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!