- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MU3261-101Y
Description
+
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 400mA 300mOhm DCR 1206 T/R
Search Keywords: MU3261101Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MU3261-101Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:PMC
-
Impedance:100 Ohm
-
Maximum DC Current:400 mA
-
Case Size:1206
-
Dimension:3.2 x 1.6 x 1.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3,000
$0.0556
6,000
$0.0555
9,000
$0.0531
12,000
$0.0530
27,000
$0.0501
51,000
$0.0488
102,000
$0.0468
150,000 +
$0.0456
Click for Quote
Log in
to unlock special pricing