- Home ›
- All Products›
- MU2029-471Y
Description
+
Ind Chip Bead 470Ohm 25% 100MHz Ferrite 700mA 0805 T/R
Search Keywords: MU2029471Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MU2029-471Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4,000
$0.0228
12,000
$0.0178
28,000
$0.0170
52,000
$0.0165
100,000
$0.0156
152,000
$0.0156
252,000
$0.0150
500,000 +
$0.0146
Click for Quote
Log in
to unlock special pricing