Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MU2029-301Y

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 200mA 500mOhm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 200mA 500mOhm DCR 0805 T/R
Search Keywords: MU2029301Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MU2029-301Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 0805
Impedance: 300 Ohm
Maximum DC Current: 200 mA
Family: PMC
Dimension: 2 x 1.25 x 0.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MU2029-301Y RoHS compliant?
Yes, MU2029-301Y is RoHS compliant.
What is the lead time for MU2029-301Y?
The standard lead time for MU2029-301Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
36,000   can ship 12/7/26
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0228
12,000
$0.0178
28,000
$0.0170
52,000
$0.0165
100,000
$0.0156
152,000
$0.0156
252,000
$0.0150
500,000 +
$0.0146
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!