- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MU2029-151Y
Bourns
MU2029-151Y
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 800mA 200mOhm DCR 0805 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MU2029-151Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Impedance: | 150 Ohm |
| Family: | MU |
| Maximum DC Current: | 0.8 A |
| Case Size: | 0805 |
| Dimension: | 2.2 x 1.4 x 1.1mm mm |