- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MU1608-221Y
Description
+
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 300mOhm DCR 0603 T/R
Search Keywords: MU1608221Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MU1608-221Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum DC Current:0.2 A
-
Dimension:1.75 x 1 x 1mm mm
-
Impedance:220 Ohm
-
Case Size:0603
-
Family:MU
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0240
12,000
$0.0175
28,000
$0.0162
52,000
$0.0159
100,000
$0.0154
152,000
$0.0154
252,000
$0.0153
500,000 +
$0.0153
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments