- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MU1608-151Y
Bourns
MU1608-151Y
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 100mA 400mOhm DCR 0603 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MU1608-151Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:0603
-
Dimension:1.6 x 0.8 x 0.8 mm
-
Maximum DC Current:100 mA
-
Impedance:150 Ohm
-
Family:PMC