- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MU1005-601Y
Bourns
MU1005-601Y
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 50mA 1.1Ohm DCR 0402 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 50mA 1.1Ohm DCR 0402 T/R
Search Keywords: MU1005601Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MU1005-601Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0402
-
Impedance:600 Ohm
-
Dimension:1 x 0.5 x 0.5 mm
-
Family:PMC
-
Maximum DC Current:50 mA
Product Guides
+
Frequently Asked Questions
Is MU1005-601Y RoHS compliant?
Yes, MU1005-601Y is RoHS compliant.
What is the lead time for MU1005-601Y?
The standard lead time for MU1005-601Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10,000
$0.0408
30,000
$0.0385
50,000
$0.0374
100,000
$0.0359
150,000
$0.0358
250,000
$0.0350
500,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing