Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MU1005-300Y

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 300mA 200mOhm DCR 0402 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 300mA 200mOhm DCR 0402 T/R
Search Keywords: MU1005300Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MU1005-300Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Impedance: 30 Ohm
Maximum DC Current: 300 mA
Case Size: 0402
Family: PMC
Dimension: 1 x 0.5 x 0.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MU1005-300Y RoHS compliant?
Yes, MU1005-300Y is RoHS compliant.
What is the lead time for MU1005-300Y?
The standard lead time for MU1005-300Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0408
30,000
$0.0385
50,000
$0.0374
100,000
$0.0359
150,000
$0.0358
250,000
$0.0350
500,000 +
$0.0349
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!