- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-20D911K
Bourns
MOV-20D911K
Var MOV 550VAC/745VDC 6500A 910V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Var MOV 550VAC/745VDC 6500A 910V Thru-Hole Radial Bulk
Search Keywords: MOV20D911K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D911K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Varistor Voltage:910 V
-
Clamping Voltage:1500 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:8.2 x 28 x 23 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:282 J
-
Size Code:N/R
-
Technology:Metal Oxide15470
-
Tolerance Voltage:10 %
-
Wire Form:Straight15474
Frequently Asked Questions
Is MOV-20D911K RoHS compliant?
Yes, MOV-20D911K is RoHS compliant.
What is the lead time for MOV-20D911K?
The standard lead time for MOV-20D911K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
200
$0.5114
400
$0.4945
1,000
$0.4762
2,600
$0.4604
5,000
$0.4593
7,600
$0.4547
10,000
$0.4536
15,000 +
$0.4492
Click for Quote
Log in
to unlock special pricing