- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-20D821K
Bourns
MOV-20D821K
Var MOV 510VAC/670VDC 6500A 820V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Var MOV 510VAC/670VDC 6500A 820V Thru-Hole Radial Bulk
Search Keywords: MOV20D821K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D821K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Varistor Voltage:820 V
-
Clamping Voltage:1355 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:7.8 x 28 x 23 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:265 J
-
Size Code:N/R
-
Technology:Metal Oxide15470
-
Tolerance Voltage:10 %
-
Wire Form:Straight15474
Frequently Asked Questions
Is MOV-20D821K RoHS compliant?
Yes, MOV-20D821K is RoHS compliant.
What is the lead time for MOV-20D821K?
The standard lead time for MOV-20D821K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
300
$0.631
600
$0.629
1,200
$0.585
2,700
$0.546
5,100
$0.544
7,500
$0.531
10,200
$0.530
15,000 +
$0.518
Click for Quote
Log in
to unlock special pricing