Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-20D820K

Var MOV 50VAC/65VDC 6500A 82V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 50VAC/65VDC 6500A 82V Thru-Hole Radial Bulk
Search Keywords: MOV20D820K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-20D820K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Varistor Voltage:
    82 V
  • Clamping Voltage:
    135 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole15462
  • Dimension:
    4.2 x 26 x 2315465mm
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    65 V
  • Maximum Surge Current:
    6500 A
  • Lead Style:
    Radial15456
  • Lead Pitch:
    10 mm
  • Energy:
    38 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide15470
  • Tolerance Voltage:
    1015472%
  • Wire Form:
    Straight15474
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-20D820K RoHS compliant?
Yes, MOV-20D820K is RoHS compliant.
What is the lead time for MOV-20D820K?
The standard lead time for MOV-20D820K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in Buy all 80 in-stock or the regular minimum order quantity of 500
Stock lot only:
80
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
13 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5562
500
$0.5056
1,000
$0.3792
1,500
$0.3539
2,000 +
$0.3468
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!