- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-20D561KTR
Bourns
MOV-20D561KTR
Var MOV 350VAC/460VDC 6500A 560V Thru-Hole Radial T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MOV-20D561KTR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Varistor Voltage: | 560 V |
| Clamping Voltage: | 925 V |
| Clamping Current: | 100 A |
| Mounting: | Through Hole15462 |
| Dimension: | 6.5 x 28 x 2315465mm |
| Maximum AC Voltage Rating: | 350 V |
| Maximum DC Voltage Rating: | 460 V |
| Maximum Surge Current: | 6500 A |
| Lead Style: | Radial15456 |
| Lead Pitch: | 10 mm |
| Energy: | 220 J |
| Size Code: | N/R |
| Technology: | Metal Oxide15470 |
| Tolerance Voltage: | 1015472% |
| Wire Form: | Straight15474 |