Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-20D511K

Var MOV 320VAC/415VDC 6500A 510V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 320VAC/415VDC 6500A 510V Thru-Hole Radial Bulk
Search Keywords: MOV20D511K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-20D511K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Varistor Voltage: 510 V
Clamping Voltage: 845 V
Clamping Current: 100 A
Mounting: Through Hole15462
Dimension: 6 x 26 x 2315465mm
Maximum AC Voltage Rating: 320 V
Maximum DC Voltage Rating: 415 V
Maximum Surge Current: 6500 A
Lead Style: Radial15456
Lead Pitch: 10 mm
Energy: 220 J
Size Code: N/R
Technology: Metal Oxide15470
Tolerance Voltage: 1015472%
Wire Form: Straight15474
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-20D511K RoHS compliant?
Yes, MOV-20D511K is RoHS compliant.
What is the lead time for MOV-20D511K?
The standard lead time for MOV-20D511K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.3970
600
$0.3866
1,200
$0.3360
2,700
$0.3200
5,100
$0.3112
7,500
$0.3104
10,200
$0.3096
15,000 +
$0.3039
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!