- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-20D471KTR
Bourns
MOV-20D471KTR
Var MOV 300VAC/385VDC 6500A 470V Thru-Hole Radial T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Var MOV 300VAC/385VDC 6500A 470V Thru-Hole Radial T/R
Search Keywords: MOV20D471KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D471KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Varistor Voltage:470 V
-
Clamping Voltage:775 V
-
Clamping Current:100 A
-
Mounting:Through Hole15462
-
Dimension:5.9 x 26 x 2315465mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial15456
-
Lead Pitch:10 mm
-
Energy:220 J
-
Size Code:N/R
-
Technology:Metal Oxide15470
-
Tolerance Voltage:1015472%
-
Wire Form:Straight15474
Product Guides
+
Frequently Asked Questions
Is MOV-20D471KTR RoHS compliant?
Yes, MOV-20D471KTR is RoHS compliant.
What is the lead time for MOV-20D471KTR?
The standard lead time for MOV-20D471KTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
250
$0.4502
500
$0.4220
1,000
$0.3914
2,500
$0.3905
5,000
$0.3650
7,500
$0.3641
10,000
$0.3554
15,000 +
$0.3545
Click for Quote
Log in
to unlock special pricing