- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-20D470K
Bourns
MOV-20D470K
Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial Bulk
Search Keywords: MOV20D470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:47 V
-
Clamping Voltage:93 V
-
Clamping Current:20 A
-
Mounting:Through Hole15462
-
Dimension:4.6 x 26 x 2315465mm
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:38 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial15456
-
Lead Pitch:10 mm
-
Energy:33 J
-
Size Code:N/R
-
Technology:Metal Oxide15470
-
Tolerance Voltage:1015472%
-
Wire Form:Straight15474
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MOV-20D470K RoHS compliant?
Yes, MOV-20D470K is RoHS compliant.
What is the lead time for MOV-20D470K?
The standard lead time for MOV-20D470K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.3980
1,000
$0.3488
2,500
$0.3268
5,000
$0.3200
7,500
$0.3192
10,000
$0.3184
15,000
$0.3176
25,000 +
$0.3168
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT