Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-20D431K

Var MOV 275VAC/350VDC 6500A 430V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Var MOV 275VAC/350VDC 6500A 430V Thru-Hole Radial Bulk
Search Keywords: MOV20D431K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-20D431K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Varistor Voltage:
    430 V
  • Clamping Voltage:
    710 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole15462
  • Dimension:
    5.6 x 26 x 2315465mm
  • Maximum AC Voltage Rating:
    275 V
  • Maximum DC Voltage Rating:
    350 V
  • Maximum Surge Current:
    6500 A
  • Lead Style:
    Radial15456
  • Lead Pitch:
    10 mm
  • Energy:
    190 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide15470
  • Tolerance Voltage:
    1015472%
  • Wire Form:
    Straight15474
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-20D431K RoHS compliant?
Yes, MOV-20D431K is RoHS compliant.
What is the lead time for MOV-20D431K?
The standard lead time for MOV-20D431K is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,416
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
13 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.3824
800
$0.3600
2,800
$0.3356
5,200
$0.3146
7,600
$0.3138
10,000
$0.3130
15,200
$0.3069
25,200 +
$0.2997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!