Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-20D391K

Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial Bulk
Search Keywords: MOV20D391K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-20D391K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Varistor Voltage: 390 V
Clamping Voltage: 650 V
Clamping Current: 100 A
Mounting: Through Hole
Dimension: 5.4 x 26 x 23 mm
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 320 V
Maximum Surge Current: 6500 A
Lead Style: Radial
Lead Pitch: 10 mm
Energy: 180 J
Size Code: N/R
Technology: Metal Oxide15470
Tolerance Voltage: 10 %
Wire Form: Straight15474
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-20D391K RoHS compliant?
Yes, MOV-20D391K is RoHS compliant.
What is the lead time for MOV-20D391K?
The standard lead time for MOV-20D391K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,250
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.3801
800
$0.3724
2,800
$0.3512
5,200
$0.3434
7,600
$0.3425
10,000
$0.3417
15,200
$0.3408
25,200 +
$0.3400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!