- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-20D361KTR
Description
+
Var MOV 230VAC/300VDC 6500A 360V Thru-Hole Radial T/R
Search Keywords: MOV20D361KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D361KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Varistor Voltage:360 V
-
Clamping Voltage:595 V
-
Clamping Current:100 A
-
Mounting:Through Hole15462
-
Dimension:5.2 x 26 x 2315465mm
-
Maximum AC Voltage Rating:230 V
-
Maximum DC Voltage Rating:300 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial15456
-
Lead Pitch:10 mm
-
Energy:163 J
-
Size Code:N/R
-
Technology:Metal Oxide15470
-
Tolerance Voltage:1015472%
-
Wire Form:Straight15474
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$0.5200
3,000
$0.3200
4,500
$0.2533
6,000 +
$0.2483
Click for Quote
Log in
to unlock special pricing