MOV-20D330KTR

Bourns

65V 1W 19200pF@1kHz 23J 26V 20V 30V 2000A Radial Leaded Varistors ROHS

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
65V 1W 19200pF@1kHz 23J 26V 20V 30V 2000A Radial Leaded Varistors ROHS
Search Keywords: MOV20D330KTR
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bourns
  • 부품 번호:
    MOV-20D330KTR
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    250
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1500
다수:
250
13 Weeks 배송 가능 9. 16. 26
백오더
PRICE (USD)
수량
Unit Price
1,500
$0.7540
3,000
$0.4640
4,500
$0.3673
6,000 +
$0.3600
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!