Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-20D271K

Var MOV 175VAC/225VDC 6500A 270V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 175VAC/225VDC 6500A 270V Thru-Hole Radial Bulk
Search Keywords: MOV20D271K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-20D271K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Varistor Voltage: 270 V
Clamping Voltage: 455 V
Clamping Current: 100 A
Mounting: Through Hole15462
Dimension: 4.6 x 26 x 2315465mm
Maximum AC Voltage Rating: 175 V
Maximum DC Voltage Rating: 225 V
Maximum Surge Current: 6500 A
Lead Style: Radial15456
Lead Pitch: 10 mm
Energy: 127 J
Size Code: N/R
Technology: Metal Oxide15470
Tolerance Voltage: 1015472%
Wire Form: Straight15474
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-20D271K RoHS compliant?
Yes, MOV-20D271K is RoHS compliant.
What is the lead time for MOV-20D271K?
The standard lead time for MOV-20D271K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2465
1,000
$0.2384
2,500
$0.2329
5,000
$0.2264
7,500
$0.2234
25,000
$0.2192
50,000 +
$0.2166
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!