- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-20D241K
Bourns
MOV-20D241K
Var MOV 150VAC/200VDC 6500A 240V Thru-Hole Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MOV-20D241K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Varistor Voltage: | 240 V |
| Clamping Voltage: | 395 V |
| Clamping Current: | 100 A |
| Mounting: | Through Hole15462 |
| Dimension: | 4.4 x 26 x 2315465mm |
| Maximum AC Voltage Rating: | 150 V |
| Maximum DC Voltage Rating: | 200 V |
| Maximum Surge Current: | 6500 A |
| Lead Style: | Radial15456 |
| Lead Pitch: | 10 mm |
| Energy: | 108 J |
| Size Code: | N/R |
| Technology: | Metal Oxide15470 |
| Tolerance Voltage: | 1015472% |
| Wire Form: | Straight15474 |